4-2176416-2

Heilind Number:AMP4-2176416-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176416-2
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 2K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176416-2
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:2.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176416-2

Detailed Description

Enhance circuit performance with our high-quality through-hole resistor. This axial-leaded component features a power rating of 9 W and a resistance of 2.7 KΩ, ensuring reliable operation even in demanding applications. With a wide operating temperature range of -55 to 155 °C and a rated voltage of 750 V, it offers robust performance in various environments. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees accuracy and stability in signal processing. Measuring 54 x 8.5 mm, this resistor is compact yet powerful, making it ideal for a range of electronic projects. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your toolkit.