| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176416-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176416-3 |
4-2176416-3
| Heilind Number: | AMP4-2176416-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176416-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance axial leaded resistor. With a power rating of 9 W and a resistance of 3 KΩ, it offers reliable performance in a wide operating temperature range from -55 to 155 °C. The tinned copper leads ensure secure termination, while the metal oxide film element guarantees durability and precision. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor is suitable for a variety of applications. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your setup with this essential component.

