| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176416-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176416-4 |
4-2176416-4
| Heilind Number: | AMP4-2176416-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176416-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Through Hole Resistor, boasting a power rating of 9W and a resistance of 3.3KΩ. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 155°C. With a rated voltage of 750V and a tolerance of 5%, this resistor ensures precise and reliable performance. Its axial leaded mount type and tinned copper leads make installation a breeze. Crafted from quality metal oxide film, it guarantees stability, while its ±350 ppm/°C temperature coefficient allows for consistent operation even in varying conditions. Trust in this resistor for your electronic projects, whether for industrial or hobbyist use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


