4-2176416-5

Heilind Number:AMP4-2176416-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176416-5
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176416-5
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176416-5

Detailed Description

Enhance the functionality of your electronic circuitry with this high-performance through-hole resistor. With a robust power rating of 9W and a resistance of 3.6KΩ, it ensures reliable operation even under demanding conditions. Its metal oxide film element and tinned copper leads guarantee efficient conductivity and longevity, while the ±350 ppm/°C temperature coefficient allows for precise temperature control. Measuring 54 x 8.5mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Trust in its quality construction and RoHS compliance for sustainable and eco-friendly usage. Upgrade your electronics with this essential component for optimal performance.