4-2176416-7

Heilind Number:AMP4-2176416-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176416-7
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 4K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176416-7
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176416-7

Detailed Description

Enhance circuit performance with our 9W Axial Leaded Through Hole Resistor. With a power rating of 9W and a resistance of 4.3 KΩ, this durable component ensures reliable operation in a wide temperature range from -55 to 155 °C. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in demanding applications. Measuring 54 x 8.5 mm, this resistor is designed for easy installation with tinned copper leads. Its rated voltage of 750 V and compliance with RoHS regulations make it a versatile and environmentally friendly choice for your electronic projects.