4-2176416-8

Heilind Number:AMP4-2176416-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176416-8
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176416-8
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176416-8

Detailed Description

Enhance circuit performance with this high-quality axial-leaded resistor. Boasting a power rating of 9W and a resistance of 4.7 KΩ, it is designed to operate reliably in a wide temperature range from -55 to 155 °C. The durable metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures precise and stable resistance values. With tinned copper leads for easy termination, this resistor is suitable for a variety of electronic applications. Its compact dimensions of 54 x 8.5 mm and a rated voltage of 750V make it ideal for space-constrained designs. Crafted with high-quality materials and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your circuitry with this essential component.