4-2176429-1

Heilind Number:AMP4-2176429-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-1
ECAD Model:
3D Model

Description:

MPT100 6R8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-1
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176429-1

Detailed Description

Enhance your electronic projects with the MPT100 6R8 1% Thick Film Resistor. Designed for reliable performance, this TO247-sized resistor boasts a power rating of 100W and a resistance of 6.8Ω, ensuring efficient operation even under high loads. With a rated voltage of 700V and a temperature coefficient of ±100 ppm/°C, it offers stability and precision in diverse applications. Its radial leaded mount type, tinned copper leads, and compact dimensions of 15.75 x 20.7 x 4.95mm make it easy to install and integrate. Compliant with RoHS standards, this resistor is a sustainable choice for your through-hole resistor needs.