4-2176429-2

Heilind Number:AMP4-2176429-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-2
ECAD Model:
3D Model

Description:

MPT100 8R2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-2
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176429-2

Detailed Description

Upgrade your circuitry with the MPT100 8R2 1% Thick Film Resistor. Built for high power applications, this TO247-sized resistor boasts a power rating of 100 W and a resistance of 8.2 Ω, ensuring reliable performance even under heavy loads. With a rated voltage of 700 V and a temperature coefficient of ±100 ppm/°C, it guarantees stability in diverse operating conditions. Featuring tinned copper leads for easy installation, it measures 15.75 x 20.7 x 4.95 mm, making it suitable for various through-hole mounting setups. Trust in its 1% tolerance and robust construction for precision and durability in your electronic designs. Please note, this product is not RoHS compliant. Upgrade your circuitry with the MPT100 8R2 1% Thick Film Resistor. Built for high power applications, this TO247-sized resistor boasts a power rating of 100 W and a resistance of 8.2 Ω, ensuring reliable performance even under heavy loads. With a rated voltage of 700 V and a temperature coefficient of ±100 ppm/°C, it guarantees stability in diverse operating conditions. Featuring tinned copper leads for easy installation, it measures 15.75 x 20.7 x 4.95 mm, making it suitable for various through-hole mounting setups. Trust in its 1% tolerance and robust construction for precision and durability in your electronic designs. Please note, this product is not RoHS compliant.