4-2176429-4

Heilind Number:AMP4-2176429-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-4
ECAD Model:
3D Model

Description:

MPT100 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-4
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176429-4

Detailed Description

Enhance your circuit's performance with the MPT100 12R 1% Thick Film Resistor. This high-power component boasts a 100 W rating and a low 12 Ω resistance, making it ideal for demanding applications. With a rated voltage of 700 V and a temperature coefficient of ±50 ppm/°C, it ensures stable operation even in challenging environments. Its TO247 package with radial leads allows for easy installation, while the tinned copper leads guarantee reliable connectivity. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this precision-engineered resistor, perfect for industrial and electronic projects.