4-2176429-6

Heilind Number:AMP4-2176429-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-6
ECAD Model:
3D Model

Description:

MPT100 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-6
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176429-6

Detailed Description

Boost your circuit's performance with our MPT100 18R 1% Through Hole Resistor. Designed for high power applications, this thick film resistor offers a power rating of 100 W and a resistance of 18 Ω with a tight tolerance of 1%. Its TO247 size code and radial leaded mount type make it easy to install, while the tinned copper leads ensure reliable connectivity. Operating at a rated voltage of 700 V and featuring a temperature coefficient of ±50 ppm/°C, this resistor is ideal for demanding environments. With dimensions of 15.75 x 20.7 x 4.95 mm, it provides efficient performance in a compact package. Trust in its quality construction for your electronic projects.