4-2176429-9

Heilind Number:AMP4-2176429-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176429-9
ECAD Model:
3D Model

Description:

MPT100 33R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176429-9
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176429-9

Detailed Description

Enhance the performance of your electronic circuits with our MPT100 Thick Film Resistor. With a power rating of 100 W and a resistance of 33 Ω, this component ensures stable and reliable operation, even in high-power applications. Featuring a TO247 size code and radial leaded mount type, it's easy to install on your PCB. The tinned copper leads provide excellent conductivity, while the ±1% tolerance guarantees precision in your designs. With a rated voltage of 700 V and a temperature coefficient of ±50 ppm/°C, this resistor is suitable for a wide range of industrial and electronic projects. Upgrade your system with this high-quality component, perfect for applications in power supplies, motor controls, and more. Please note that this product is not RoHS compliant.