4-2176430-0

Heilind Number:AMP4-2176430-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-0
ECAD Model:
3D Model

Description:

MPT35 4R7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-0
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176430-0

Detailed Description

Enhance the performance of your electronic circuits with our MPT35 4R7 1% resistor. Designed for reliable power dissipation, this TO220 radial leaded resistor boasts a power rating of 35W and a resistance of 4.7Ω, making it ideal for high-power applications. With tinned copper leads for easy installation, it ensures secure connectivity. The thick film element offers precision and stability, with a tight tolerance of 1%. Operating at a rated voltage of 350V, it guarantees efficient performance even in demanding environments. Measuring 10.16 x 15 x 4.6mm, it fits seamlessly into your circuit layout. Trust in its ±100 ppm/°C temperature coefficient for consistent operation. While not RoHS compliant, this resistor is a dependable choice for your through hole resistor needs. Elevate your designs with the MPT35 4R7 1% resistor.