4-2176430-2

Heilind Number:AMP4-2176430-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-2
ECAD Model:
3D Model

Description:

MPT35 6R8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-2
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176430-2

Detailed Description

Enhance your circuitry with the MPT35 6R8 1% Radial Leaded Resistor. This high-quality component boasts a power rating of 35W and a resistance of 6.8Ω, ensuring reliable performance in demanding applications. With a rated voltage of 350V and a tolerance of 1%, it offers precise and stable operation. The thick film element and tinned copper leads guarantee durability and efficient heat dissipation. Measuring 10.16 x 15 x 4.6mm, it fits seamlessly into TO220 setups. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole projects.