4-2176430-4

Heilind Number:AMP4-2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-4
ECAD Model:
3D Model

Description:

MPT35 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-2176430-4

Detailed Description

Enhance your circuitry with the MPT35 10R 1% Radial Leaded Resistor, a reliable component designed for high-power applications. With a power rating of 35W and a rated voltage of 350V, this resistor ensures optimal performance even in demanding environments. Its TO220 size code and tinned copper leads make for easy installation, while the thick film element guarantees precision and stability. Featuring a resistance of 10Ω with a tolerance of 1%, it provides accurate impedance matching. The ±100 ppm/°C temperature coefficient further ensures consistent operation across varying temperatures. Trust in this resistor for efficient and durable through-hole mounting in your electronic projects.