4-2176430-6

Heilind Number:AMP4-2176430-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-6
ECAD Model:
3D Model

Description:

MPT35 15R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-6
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176430-6

Detailed Description

Enhance circuit performance with our MPT35 15R 1% radial-leaded resistor, designed for reliable power dissipation. With a power rating of 35W and a resistance of 15Ω, this TO220-sized component offers robust performance in a compact package. Featuring tinned copper leads for secure termination, it ensures stable connectivity in various applications. The thick film element, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, guarantees precise resistance values over a wide range of operating conditions. Compliant with RoHS regulations, this resistor is an eco-conscious choice for your electronic projects. Explore our range of through-hole resistors for more options to suit your needs.