4-2176430-7

Heilind Number:AMP4-2176430-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-7
ECAD Model:
3D Model

Description:

MPT35 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-7
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176430-7

Detailed Description

Enhance your circuitry with our MPT35 18R 1% Thick Film Resistor, boasting a power rating of 35W and a durable TO220 radial leaded design for easy installation. With a low resistance of 18Ω and a rated voltage of 350V, this resistor ensures reliable performance in high-power applications. Its tinned copper leads and ±50 ppm/°C temperature coefficient guarantee stable connectivity and precision, while its compact 10.16 x 15 x 4.6mm dimensions make it suitable for various electronic setups. Trust in its 1% tolerance and robust construction for consistent and efficient operation, perfect for demanding industrial or DIY projects. Please note that this product is not RoHS compliant. Elevate your resistor game with this essential component, a must-have in your kit for optimal circuit functionality.