4-2176430-9

Heilind Number:AMP4-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176430-9
ECAD Model:
3D Model

Description:

MPT35 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-2176430-9

Detailed Description

Enhance your circuitry with the MPT35 27R 1% Radial Leaded Resistor. With a power rating of 35W and a resistance of 27 ohms, this reliable component is designed for high-performance applications. Its TO220 size code and tinned copper leads ensure easy installation and durability. Featuring thick film technology and a tolerance of 1%, it guarantees precise and stable operation. The resistor is rated for a voltage of 350V and has a temperature coefficient of ±50 ppm/°C, making it suitable for a wide range of environments. Upgrade your electronic projects with this quality through-hole resistor.