4-2176433-1

Heilind Number:AMP4-2176433-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176433-1
ECAD Model:
3D Model

Description:

CRGH0402 1% 470R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176433-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176433-1

Detailed Description

Enhance your electronic projects with our CRGH0402 1% 470R 0.1W Surface Mount Resistor. With a compact 0402 size and a power rating of .1W, this general-purpose resistor is perfect for a variety of applications. Featuring a thick film element and solder termination, it offers reliable performance and easy installation. The 1% tolerance ensures accuracy, while the 470 Ω resistance and 50V rated voltage make it suitable for diverse circuit needs. RoHS compliant and measuring just 1 x .5 x .35 mm, it's a space-saving and environmentally friendly choice for your surface mount resistor requirements. Upgrade your projects with this high-quality component.