4-2176433-6

Heilind Number:AMP4-2176433-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176433-6
ECAD Model:
3D Model

Description:

CRGH0402 1% 750R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176433-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176433-6

Detailed Description

Enhance your circuitry with the CRGH0402 1% 750Ω 0.1W Surface Mount Resistor. This compact and reliable component, with dimensions of 1 x .5 x .35 mm, is designed for precision performance in a variety of applications. Its thick film element ensures durability, while the 1% tolerance guarantees accurate resistance values. With a rated voltage of 50V and a power rating of .1W, it is suitable for low to medium power circuits. Featuring solder termination and ROHS compliance, it is easy to integrate and environmentally friendly. Trust in this General Purpose Resistor for consistent and efficient electronic setups.