4-2176433-9

Heilind Number:AMP4-2176433-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176433-9
ECAD Model:
3D Model

Description:

CRGH0402 1% 1K0 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176433-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176433-9

Detailed Description

Enhance your circuitry with the CRGH0402 1% 1K0 0.1W General Purpose Resistor. This compact 0402-sized component boasts a power rating of .1 W and a resistance of 1 KΩ, ensuring stable performance in a variety of applications. With a rated voltage of 50 V and thick film element technology, it offers reliable operation in surface mount setups. The solder termination type and 1% tolerance make it easy to integrate into your designs with precision. Upgrade your electronic projects with this high-quality Surface Mount Resistor, perfect for a range of industrial and DIY endeavors.