| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176436-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176436-1 |
4-2176436-1
| Heilind Number: | AMP4-2176436-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176436-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% resistor, featuring a 910KΩ resistance and a power rating of 0.33W. With a compact 0805 size and surface mount termination, it offers easy integration onto PCBs. This general purpose thick film resistor boasts a tolerance of 1% and a maximum rated voltage of 150V, ensuring reliable performance in various applications. RoHS compliant and measuring just 2 x 1.25 x .55 mm, it's a versatile component for your circuit design needs.

