4-2176437-2

Heilind Number:AMP4-2176437-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176437-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 910K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176437-2
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176437-2

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 910K 0.5W resistor, a reliable component designed for precision performance. Measuring at 1206 size, this surface mount resistor boasts a power rating of .1W and a tolerance of 1%, ensuring accurate and consistent results. With a resistance of 910 KΩ and a rated voltage of 200V, it is suitable for a wide range of applications. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. RoHS compliance further underscores its quality and environmental responsibility. Elevate your circuit design with this essential general-purpose resistor.