MS3459L14S-7PW

Heilind Number:AMP4-2176447-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-7PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 127R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-7PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-0

Detailed Description

Enhance circuit performance with this precision CPF 0201 resistor, designed for high accuracy and stability. Boasting a low tolerance of 0.1% and a resistance of 127 ohms, it ensures reliable operation in demanding applications. With a power rating of .031W and a rated voltage of 15V, this resistor delivers consistent performance under varying conditions. Its compact 0201 size and surface mount termination make it ideal for space-constrained PCB designs. RoHS compliant and featuring a thin film element, it guarantees both environmental friendliness and long-term durability. Upgrade your electronic projects with this high-quality surface mount resistor.