MS3459L14S-7PX

Heilind Number:AMP4-2176447-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-7PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 130R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-7PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:130 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-1

Detailed Description

Upgrade your electronic components with this high-quality CPF 0201 precision resistor. Measuring just .58 x .29 x .23 mm, this ultra-compact chip resistor offers a power rating of .031 W and a resistance of 130 Ω, ensuring optimal performance in tight spaces. With a tolerance of .1% and a rated voltage of 15 V, it guarantees precision and reliability in your circuitry. The thin film element and surface mount termination make for easy installation, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding applications, this resistor is available in a convenient 10K reel. Trust in its 25ppm resistance stability for consistent, long-lasting operation.