MS3459L14S-7S

Heilind Number:AMP4-2176447-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-7S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 137R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-7S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-3

Detailed Description

Enhance the precision of your electronic projects with this ultra-compact CPF 0201 resistor. With a resistance of 137 ohms, tolerance of 0.1%, and a power rating of 0.031W, it guarantees reliable performance. Operating at a rated voltage of 15V and boasting a low temperature coefficient of 25ppm, it ensures stable operation even in demanding environments. Its thin film element and surface mount termination make it ideal for space-constrained applications. This high-quality resistor, with RoHS compliance, is the perfect choice for your design needs.