MS3459L14S-7SW

Heilind Number:AMP4-2176447-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-7SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 140R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-7SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-4

Detailed Description

Enhance your precision circuitry with our CPF 0201 surface mount resistor. With a resistance of 140 ohms, tolerance of 0.1%, and low temperature coefficient of 25ppm, this thin film resistor ensures accurate performance in demanding applications. Operating at a voltage of 15V and power rating of .031W, it offers reliable power dissipation. Measuring just .58 x .29 x .23mm, it's compact yet robust, making it ideal for space-constrained designs. With solder termination and RoHS compliance, it's easy to integrate into your assembly process while meeting environmental standards. Trust in the quality of our surface mount resistors for optimal performance in your electronic projects.