MS3459L14S-7SX

Heilind Number:AMP4-2176447-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-7SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 143R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-7SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-5

Detailed Description

Enhance your electronic projects with the CPF 0201 Precision Resistor. This high-quality surface mount component features a thin film element, offering exceptional accuracy with a tolerance of 0.1%. With a resistance of 143 ohms and a power rating of .031W, it effortlessly handles voltage up to 15V. Boasting a low temperature coefficient of 25ppm, it ensures stable performance even in demanding environments. Its compact 0201 size and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Trust in this 10K RL resistor for precision and reliability in your circuitry.