MS3459L14S-9P

Heilind Number:AMP4-2176447-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-9P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 150R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-9P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176447-7

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it offers a resistance of 150Ω with a tight tolerance of .1% and low temperature coefficient of 25ppm. Designed for surface mount applications, this thin film resistor boasts a power rating of .031 W and a rated voltage of 15 V, ensuring reliable performance in demanding environments. With RoHS compliance and solder termination, it guarantees both quality and ease of installation. Ideal for high-precision circuitry, this component is essential for achieving accuracy in your designs.