MS3459L14S-9PY

Heilind Number:AMP4-2176448-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-9PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K37 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-9PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176448-0

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0201 surface mount resistor. Featuring a resistance of 1.37 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 15 V and a power rating of .031 W, it offers stable functionality. With a low temperature coefficient of 25 ppm and a small size of .58 x .29 x .23 mm, it's ideal for compact designs. RoHS compliant and with solder termination, it guarantees both environmental friendliness and easy integration. Upgrade your electronic projects with this high-quality component.