MS3459L14S-9PZ

Heilind Number:AMP4-2176448-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-9PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-9PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176448-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 thin film resistor. With a value of 1.4 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at 15 V with a power rating of .031 W, this resistor is designed for reliability. Its compact 0201 size and surface mount termination make it easy to integrate into your circuit board. RoHS compliant and featuring a low temperature coefficient of 25 ppm, it guarantees high-quality, environmentally friendly operation. Upgrade to this high-performance component for critical applications in industries such as automotive, aerospace, and telecommunications.