MS3459L14S-9SY

Heilind Number:AMP4-2176448-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L14S-9SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K54 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L14S-9SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176448-5

Detailed Description

Experience unparalleled precision with our CPF 0201 resistor, meticulously crafted for optimal performance in electronic circuits. This ultra-compact resistor boasts a resistance of 1.54 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .031 W and a rated voltage of 15 V, it can handle demanding applications with ease. Its thin film element guarantees exceptional stability, while its surface mount design allows for easy installation. RoHS compliant and featuring a low temperature coefficient of 25ppm, this resistor is ideal for high-precision and high-reliability environments. Elevate your electronic projects with the superior quality of our precision resistor.