MS3459L16-10PX

Heilind Number:AMP4-2176448-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-10PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K69 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-10PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176448-9

Detailed Description

Enhance your circuitry with the precision and reliability of this CPF 0201 thin film resistor. With a resistance of 1.69 KΩ and a tolerance of 0.1%, it ensures accurate performance in your electronic designs. Operating at a power rating of .031 W and with a rated voltage of 15 V, it offers consistent and stable functionality. Its compact surface mount design, measuring .58 x .29 x .23 mm, is ideal for space-constrained applications. With a low temperature coefficient of 25ppm and RoHS compliance, it guarantees high-quality performance while meeting environmental standards. Upgrade your projects with this high-performance surface mount resistor.