MS3459L16-10PY

Heilind Number:AMP4-2176449-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-10PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 14K7 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-10PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-0

Detailed Description

Achieve precise and reliable resistance with this CPF 0201 surface mount resistor. Offering a resistance of 14.7 KΩ with a tolerance of 0.1%, this thin film resistor ensures accuracy in electronic circuits. With a power rating of .031 W and a rated voltage of 15 V, it delivers consistent performance. Designed for surface mount installation, it features solder termination for easy connectivity. Measuring just .58 x .29 x .23 mm, it is compact yet durable. Ideal for applications requiring high precision, this resistor is a valuable component in electronic design.