MS3459L16-10S

Heilind Number:AMP4-2176449-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-10S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 15K 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-10S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-1

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. With a resistance value of 15K ohms and a tolerance of 0.1%, it offers reliable performance even in demanding applications. Operating at a power rating of 0.031 W and a rated voltage of 15 V, this surface mount resistor is perfect for high-precision circuitry. Featuring thin film technology and a low temperature coefficient of 25ppm, it ensures stable and accurate resistance levels. Its compact dimensions of just 0.58 x 0.29 x 0.23 mm make it ideal for space-constrained designs. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuit design with this high-quality precision resistor.