MS3459L16-10SW

Heilind Number:AMP4-2176449-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-10SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 15K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-10SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-2

Detailed Description

Enhance your circuitry with this high-precision CPF 0201 resistor, meticulously crafted for optimal performance. With a resistance rating of 15.4 KΩ, tolerance of .1%, and low temperature coefficient of 25ppm, it ensures accurate and stable operation even in demanding applications. The thin film element guarantees reliable performance, while the surface mount design facilitates easy installation. Rated for 15 V and power rating of .031 W, it's suitable for a wide range of electronic devices. Trust in its quality for consistent and efficient functionality in your projects.