MS3459L16-11PW

Heilind Number:AMP4-2176449-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 16K9 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-6

Detailed Description

Enhance your precision circuit designs with this CPF 0201 thin film resistor. Featuring a resistance value of 16.9 KΩ with a tolerance of .1%, it offers exceptional accuracy for critical applications. With a low power rating of .031 W and a rated voltage of 15 V, it ensures reliable performance in various electronic systems. This surface mount resistor, measuring .58 x .29 x .23 mm, is compact and ideal for space-constrained PCB layouts. The solder termination type and 25ppm resistance temperature coefficient guarantee stable and consistent operation. Trust in the quality of this resistor for your projects that demand high precision and reliability.