MS3459L16-11PX

Heilind Number:AMP4-2176449-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 17K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-7

Detailed Description

Enhance circuit performance with this precision chip resistor. Featuring a thin film element, it ensures accuracy with a tolerance of 0.1%. The compact 0201 size and surface mount design make it ideal for space-constrained applications. With a resistance of 17.4 KΩ and a power rating of .031 W, it guarantees reliable performance. Operating at a rated voltage of 15 V, it is suitable for a variety of electronic devices. This resistor is designed to meet the highest quality standards, with a low temperature coefficient of resistance. Upgrade your designs with this dependable component.