MS3459L16-11PY

Heilind Number:AMP4-2176449-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 17K8 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:17.8 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-8

Detailed Description

Enhance precision in your electronic projects with this advanced 0201 surface mount resistor. Featuring a resistance of 17.8 KΩ, with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures accuracy and stability in circuitry. This thin film resistor is designed for high performance, with a power rating of .031 W and a rated voltage of 15 V, making it suitable for a wide range of applications. Its compact dimensions (.58 x .29 x .23 mm) and solder termination offer easy installation on circuit boards. Compliant with industry standards, it guarantees reliability in your designs. Upgrade to this precision resistor for optimal functionality.