MS3459L16-11PZ

Heilind Number:AMP4-2176449-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 18K2 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176449-9

Detailed Description

Enhance precision in your electronic applications with this 0201 size surface mount resistor. Featuring a resistance value of 18.2 KΩ with a tight tolerance of .1%, this thin film resistor ensures accurate performance. Rated at .031 W power, it can handle up to 15 V voltage. With a low temperature coefficient of 25ppm and a small form factor of .58 x .29 x .23 mm, it is perfect for space-constrained designs. The solder termination type allows for easy installation, making it a reliable choice for demanding environments. Non-RoHS compliant.