4-2176451-0

Heilind Number:AMP4-2176451-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176451-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 127R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176451-0
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:127 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-2176451-0

Detailed Description

Enhance your electronic projects with our precision 0201 thin film resistor. Boasting a resistance of 127 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this resistor guarantees accurate and stable performance. Operating at a rated voltage of 15V and a power rating of 0.031W, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 0.58 x 0.29 x 0.23mm, it is easy to integrate into your circuit design. RoHS compliant, this resistor is environmentally friendly, making it a conscientious choice for your projects. Trust in the quality of our surface mount resistors to deliver reliable performance.