MS3459L16-11SX

Heilind Number:AMP4-2176451-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 133R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-2

Detailed Description

Enhance your electronic projects with our precision resistor, offering a resistance of 133 ohms with a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor boasts a low power rating of 0.031 W and a low temperature coefficient of 25ppm, ensuring stable and reliable operation. With a compact 0201 size and surface mount termination, it is perfect for space-constrained designs. RoHS compliant and rated for a maximum voltage of 15V, this component guarantees both quality and compliance with environmental standards. Trust in its accuracy and durability for your circuitry needs.