MS3459L16-11SY

Heilind Number:AMP4-2176451-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-11SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 137R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-11SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, it boasts a power rating of .031 W and a resistance of 137 Ω, with a tolerance of .1% for accurate performance. Operating at a rated voltage of 15 V, it's ideal for applications requiring high reliability. Featuring thin film technology, it guarantees stable and consistent operation, while its solder termination ensures easy installation. With a low temperature coefficient of 25ppm, it's perfect for demanding environments where precision is paramount. Upgrade your circuit design with this high-quality component.