MS3459L16-12P

Heilind Number:AMP4-2176451-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-12P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 143R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-12P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-5

Detailed Description

Enhance precision in your electronic circuits with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, this surface mount component offers a resistance of 143 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while a low power rating of .031 W and a rated voltage of 15 V make it suitable for various applications. With a resistance stability of 25ppm and two solder terminations, it guarantees reliable performance. This RoHS-compliant resistor is ideal for demanding environments where precision and compactness are essential.