MS3459L16-12S

Heilind Number:AMP4-2176451-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16-12S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 147R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16-12S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:147 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-6

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 resistor. With a resistance of 147 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Boasting a power rating of .031 W and a low temperature coefficient of 25ppm, it guarantees stable operation even in fluctuating environments. Designed for surface mount installation, it measures just .58 x .29 x .23 mm, making it ideal for space-constrained PCB designs. Trust in its high-quality thin film element for reliable and consistent performance. This component is not RoHS compliant. Elevate your electronics with this Surface Mount Precision Resistor.