MS3459L16S-1PW

Heilind Number:AMP4-2176451-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-1PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 154R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-1PW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:154 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-8

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0201 surface mount resistor. Measuring a mere .58 x .29 x .23 mm, it boasts a resistance of 154 Ω with a tolerance of .1%. Operating at a power rating of .031 W and a rated voltage of 15 V, this thin film resistor guarantees optimal performance in your applications. With a low temperature coefficient of 25 ppm, it ensures stability in varying environments. Designed for surface mount installation with solder termination, this component is ideal for compact electronic devices where space is a premium. Trust in its reliability for your circuit design needs.