MS3459L16S-1PZ

Heilind Number:AMP4-2176451-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-1PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 158R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-1PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:158 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176451-9

Detailed Description

Elevate your precision circuitry with our CPF 0201 resistor. Boasting a resistance of 158 ohms with a tolerance of 0.1% and a low temperature coefficient of 25ppm, this thin film resistor ensures accurate and stable performance. Rated for 15V and .031W, it's ideal for applications requiring tight control over voltage and power. With surface mount termination and compact dimensions of .58 x .29 x .23mm, it's perfect for space-constrained designs. Crafted with reliability in mind, this resistor is a valuable addition to your electronics toolkit.