MS3459L16S-1S

Heilind Number:AMP4-2176452-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K37 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-1S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 Thin Film Precision Resistor. With a resistance of 1.37 KΩ and a tolerance of .1%, it guarantees accurate performance even in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, it offers reliable functionality. The surface mount design and solder termination ensure easy and secure installation. Measuring just .58 x .29 x .23 mm, it is compact yet powerful. RoHS compliant and featuring a low temperature coefficient of 25 ppm, it is environmentally friendly and stable over a wide range of conditions. Upgrade your circuitry with this high-quality component.