4-2176452-1

Heilind Number:AMP4-2176452-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176452-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K4 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176452-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-1

Detailed Description

Enhance precision in your electronic projects with our CPF 0201 1K4 resistor. With a tolerance of 0.1% and a low temperature coefficient of 25ppm, it delivers consistent performance even under varying conditions. Rated for a power of .031 W and a maximum voltage of 15 V, this thin film resistor is ideal for surface mount applications. Measuring just .58 x .29 x .23 mm, it offers space-saving convenience without compromising on quality. Trust in its durable solder termination for reliable connectivity. Upgrade your circuitry with this high-quality component, essential for maintaining accuracy in your designs.