MS3459L16S-1SZ

Heilind Number:AMP4-2176452-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-1SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K43 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-1SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-2

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance and accuracy. Measuring a mere .58 x .29 x .23 mm, it's perfect for compact applications. With a resistance of 1.43 KΩ and a tolerance of .1%, this resistor ensures reliable and stable operation. Designed for surface mount installation, it features two solder terminations for easy integration. Its thin film element and low power rating of .031 W guarantee efficiency, while its rated voltage of 15 V allows for versatile use. RoHS compliant and boasting a low temperature coefficient of 25 ppm, this resistor is a high-quality component for demanding tasks. Upgrade your circuitry with this CPF 0201 1K43 resistor and experience superior precision in your designs.