MS3459L16S-4P

Heilind Number:AMP4-2176452-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L16S-4P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K47 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L16S-4P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176452-3

Detailed Description

Enhance your electronic circuitry with this precision resistor, designed for high-performance applications. With a resistance of 1.47 KΩ and a tolerance of 0.1%, it ensures accurate and reliable voltage regulation. The thin film element and surface mount termination guarantee optimal functionality in a compact .58 x .29 x .23 mm package. Operating at a power rating of .031 W and with a low temperature coefficient of 25 ppm, it maintains stability even in demanding environments. Trust in this CPF 0201 resistor for efficient and precise signal control in your designs.